Interface Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Process Side Connection | Control Side Connection | Control Side Cable Retainer | Positions / Poles | Features | Voltage - Rated | Current Rating (Per Contact) | Operating Temperature | Length | Width | Wire Gauge |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
370 In Stock 719 Factory | 1 : ¥400.23000 Box | Box | Active | Terminal Blocks - Screw Connection | D-Sub, Male | Jackscrew Socket | 15 | - | 125V | 2 A | -20°C ~ 50°C | 1.969" (50.01mm) | 2.579" (65.50mm) | 12-24 AWG | |||
64 In Stock | 1 : ¥525.61000 Box | Box | Active | Terminal Blocks - Screw Connection | D-Sub, Male | Jackscrew Socket | 25 | - | 125V | 2 A | -20°C ~ 50°C | 2.260" (57.40mm) | 2.717" (69.01mm) | 12-24 AWG | |||
46 In Stock | 1 : ¥351.76000 Box | Box | Active | Terminal Blocks - Screw Connection | D-Sub, Female | Jackscrew Socket | 9 | - | 125V | 2 A | -20°C ~ 50°C | 1.366" (34.70mm) | 2.579" (65.50mm) | 12-24 AWG | |||
17 In Stock | 1 : ¥400.23000 Box | Box | Active | Terminal Blocks - Screw Connection | D-Sub, Female | Jackscrew Socket | 15 | - | 125V | 2 A | -20°C ~ 50°C | 1.772" (45.00mm) | 2.579" (65.50mm) | 12-24 AWG |