Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,988 In Stock | 1 : $3.43000 Bulk | Bulk | Active | Feed Through | - | 3 | 1 | 5.2mm | Push In, Spring | 32 A | 800V | 20 A | 600V | 12-18 AWG | 0.75-4mm² | - | Gray | - | |||
424 In Stock | 1 : $6.61000 Box | Box | Active | Feed Through | - | 4 | 2 | 5.2mm | Push In, Spring | 28 A | 800V | 20 A | 600V | 12-22 AWG | 0.25-4mm² | - | Gray | - | |||
2,683 In Stock | 1 : $6.73000 Bulk | Bulk | Active | Feed Through | - | 4 | 2 | 5.2mm | Push In, Spring | 28 A | 500V | 20 A | 300V | 12-18 AWG | 0.75-4mm² | - | Gray | - | |||
759 In Stock | 1 : $7.28000 Bulk | Bulk | Active | Feed Through | - | 4 | 2 | 5.2mm | Push In, Spring | 28 A | 500V | 20 A | 300V | 12-18 AWG | 0.75-4mm² | - | Gray | - | |||
1,421 In Stock | 1 : $8.19000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 5.2mm | Push In, Spring | - | - | - | - | 12-18 AWG | 0.75-4mm² | - | Green, Yellow | - | |||
1,036 In Stock | 1 : $8.75000 Bulk | Bulk | Active | Feed Through | - | 6 | 3 | 5.2mm | Push In, Spring | 28 A | 500V | 20 A | 300V | 12-18 AWG | 0.75-4mm² | - | Gray | - | |||
3,237 In Stock | 1 : $9.92000 Bulk | Bulk | Active | Ground, Earth | - | 4 | 1 | 5.2mm | Push In, Spring | - | - | - | - | 12-18 AWG | 0.75-4mm² | - | Green, Yellow | - | |||
533 In Stock | 1 : $11.42000 Bulk | Bulk | Active | Ground, Earth | - | 3 | 1 | 7.5mm | Push In, Spring | - | - | - | - | 8-14 AWG | 2.5-10mm² | - | Green, Yellow | - |