Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,338 In Stock | 1 : ¥13.30000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.0mm | Screw | 32 A | 800V | 30 A | 600V | 10-22 AWG | 0.2-6mm² | - | Beige | - | |||
436 In Stock 2,000 Factory | 1 : ¥69.78000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 7.9mm | Screw | - | - | - | - | 8-22 AWG | 0.5-10mm² | - | Green, Yellow | - | |||
243 In Stock | 1 : ¥22.08000 Box | Box | Active | Feed Through | - | 2 | 1 | 8.0mm | Screw | 57 A | 800V | 65 A | 600V | 6-22 AWG | 0.2-10mm² | - | Beige | - | |||
234 In Stock | 1 : ¥70.93000 Box | Box | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.0mm | Screw | 6.3 A | 500V | 16 A | 600V | 12-22 AWG | 0.2-4mm² | - | Beige | 5mm x 20mm, 5mm x 25mm | |||
174 In Stock | 1 : ¥65.84000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 8.0mm | Screw | - | - | - | - | 10-22 AWG | 0.2-6mm² | - | Green, Yellow | - | |||
132 In Stock | 1 : ¥18.47000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.0mm | Screw | 32 A | 800V | 30 A | 600V | 10-22 AWG | 0.2-6mm² | - | White | - | |||
100 In Stock | 1 : ¥18.47000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.0mm | Screw | 32 A | 800V | 30 A | 600V | 10-22 AWG | 0.2-6mm² | - | Red | - | |||
0 In Stock Check Lead Time | 1 : ¥18.47000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.0mm | Screw | 32 A | 800V | 30 A | 600V | 10-22 AWG | 0.2-6mm² | - | Black | - |