1001.2 | ||
---|---|---|
DigiKey Part Number | 2080-1001.2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1001.2 | |
Description | 6MM,FEEDTHRUTB;35/32MMDIN RAIL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 10-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥9.32000 | ¥93.20 |
25 | ¥8.69200 | ¥217.30 |
50 | ¥7.88900 | ¥394.45 |
100 | ¥7.85410 | ¥785.41 |
250 | ¥6.63232 | ¥1,658.08 |
500 | ¥6.28326 | ¥3,141.63 |
1,000 | ¥5.58511 | ¥5,585.11 |
5,000 | ¥4.53791 | ¥22,689.55 |