1005.2 | ||
---|---|---|
DigiKey Part Number | 2080-1005.2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1005.2 | |
Description | 8MM,FEEDTHRUTB;35/32MMDIN RAIL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 6-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 800V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-22 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥16.68100 | ¥166.81 |
25 | ¥15.46320 | ¥386.58 |
50 | ¥13.90340 | ¥695.17 |
100 | ¥13.56510 | ¥1,356.51 |
300 | ¥11.86907 | ¥3,560.72 |
500 | ¥10.85178 | ¥5,425.89 |
1,000 | ¥9.83447 | ¥9,834.47 |
5,000 | ¥8.64756 | ¥43,237.80 |