1001.4 | ||
---|---|---|
DigiKey Part Number | 2080-1001.4-ND | |
Manufacturer | ||
Manufacturer Product Number | 1001.4 | |
Description | CONN TERM BLK FEED THRU 10-22AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 10-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥13.97200 | ¥139.72 |
25 | ¥12.95120 | ¥323.78 |
50 | ¥11.64240 | ¥582.12 |
100 | ¥11.35930 | ¥1,135.93 |
300 | ¥9.93933 | ¥2,981.80 |
500 | ¥9.08742 | ¥4,543.71 |
1,000 | ¥8.23545 | ¥8,235.45 |
5,000 | ¥7.24153 | ¥36,207.65 |