281-601 | |
---|---|
DigiKey Part Number | 2946-281-601-ND |
Manufacturer | |
Manufacturer Product Number | 281-601 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥26.50000 | ¥265.00 |
25 | ¥24.81840 | ¥620.46 |
50 | ¥22.06020 | ¥1,103.01 |
100 | ¥21.58070 | ¥2,158.07 |
250 | ¥19.90240 | ¥4,975.60 |
500 | ¥17.98406 | ¥8,992.03 |
1,000 | ¥15.94592 | ¥15,945.92 |
5,000 | ¥14.98679 | ¥74,933.95 |