1591XXESFLBK | ||
---|---|---|
DigiKey Part Number | HM1540-ND | |
Manufacturer | ||
Manufacturer Product Number | 1591XXESFLBK | |
Description | BOX PLASTIC BLK 7.62"L X 4.47"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Black Cover Included 7.615" L x 4.465" W (193.42mm x 113.41mm) X 2.470" (62.74mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.615" L x 4.465" W (193.42mm x 113.41mm) | |
Height | 2.470" (62.74mm) | |
Area (L x W) | 34.0in² (219cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.42 lb (190.51 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.24000 | ¥80.24 |
5 | ¥75.76400 | ¥378.82 |
10 | ¥71.30100 | ¥713.01 |
25 | ¥66.84160 | ¥1,671.04 |
50 | ¥62.38740 | ¥3,119.37 |
100 | ¥61.27260 | ¥6,127.26 |
250 | ¥60.15880 | ¥15,039.70 |
500 | ¥59.26780 | ¥29,633.90 |
1,000 | ¥57.93086 | ¥57,930.86 |