NCU18XH103F6SRB | |
---|---|
DigiKey Part Number | 490-18139-2-ND - Tape & Reel (TR) 490-18139-1-ND - Cut Tape (CT) 490-18139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18XH103F6SRB |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18XH103F6SRB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.12500 | ¥11.25 |
25 | ¥0.98840 | ¥24.71 |
50 | ¥0.92780 | ¥46.39 |
100 | ¥0.79140 | ¥79.14 |
500 | ¥0.65450 | ¥327.25 |
1,000 | ¥0.54793 | ¥547.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.51751 | ¥2,070.04 |
8,000 | ¥0.45663 | ¥3,653.04 |
12,000 | ¥0.44141 | ¥5,296.92 |
20,000 | ¥0.43380 | ¥8,676.00 |
28,000 | ¥0.42619 | ¥11,933.32 |