N-Channel 40 V 4.6A (Ta) 720mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN4035L-7

DigiKey Part Number
31-DMN4035L-7TR-ND - Tape & Reel (TR)
31-DMN4035L-7CT-ND - Cut Tape (CT)
31-DMN4035L-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN4035L-7
Description
MOSFET N-CH 40V 4.6A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 4.6A (Ta) 720mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12.5 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
574 pF @ 20 V
FET Type
Power Dissipation (Max)
720mW
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
42mOhm @ 4.3A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥2.70400¥27.04
100¥1.71520¥171.52
500¥1.28664¥643.32
1,000¥1.14812¥1,148.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.97195¥2,915.85
6,000¥0.88313¥5,298.78
9,000¥0.83785¥7,540.65
15,000¥0.78695¥11,804.25
21,000¥0.75680¥15,892.80
30,000¥0.72750¥21,825.00
Manufacturers Standard Package