SMBJ6.0A-Q | ||
---|---|---|
DigiKey Part Number | 118-SMBJ6.0A-QTR-ND - Tape & Reel (TR) 118-SMBJ6.0A-QCT-ND - Cut Tape (CT) 118-SMBJ6.0A-QDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ6.0A-Q | |
Description | TVS DIODE 6VWM 10.3VC DO214AA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥1.72400 | ¥172.40 |
500 | ¥1.59606 | ¥798.03 |
1,000 | ¥1.08536 | ¥1,085.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99916 | ¥2,997.48 |
6,000 | ¥0.95766 | ¥5,745.96 |
9,000 | ¥0.86190 | ¥7,757.10 |
30,000 | ¥0.84913 | ¥25,473.90 |
75,000 | ¥0.79805 | ¥59,853.75 |