1-2834465-6 | ||
---|---|---|
DigiKey Part Number | 17-1-2834465-6CT-ND - Cut Tape (CT) 17-1-2834465-6TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 1-2834465-6 | |
Description | MINI DYNAMIC HDR H 16P TIN X-KEY | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.071" (1.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2834465-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.340" (8.64mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥15.62200 | ¥156.22 |
100 | ¥14.11930 | ¥1,411.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.74556 | ¥4,686.39 |
500 | ¥17.33700 | ¥8,668.50 |
1,250 | ¥15.49491 | ¥19,368.64 |
2,500 | ¥14.30298 | ¥35,757.45 |