16TQC15M | |
---|---|
DigiKey Part Number | P16485TR-ND - Tape & Reel (TR) P16485CT-ND - Cut Tape (CT) P16485DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC15M |
Description | CAP TANT POLY 15UF 16V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC15M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥11.86300 | ¥118.63 |
50 | ¥10.82480 | ¥541.24 |
100 | ¥8.86860 | ¥886.86 |
500 | ¥7.07810 | ¥3,539.05 |
1,000 | ¥6.24534 | ¥6,245.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.82897 | ¥11,657.94 |
4,000 | ¥5.62080 | ¥22,483.20 |
10,000 | ¥5.41262 | ¥54,126.20 |
14,000 | ¥5.30853 | ¥74,319.42 |