10SVP56M | ||
---|---|---|
DigiKey Part Number | P16439TR-ND - Tape & Reel (TR) P16439CT-ND - Cut Tape (CT) P16439DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10SVP56M | |
Description | CAP ALUM POLY 56UF 20% 10V SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 56 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 10SVP56M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.51000 | ¥9.51 |
10 | ¥7.11400 | ¥71.14 |
50 | ¥6.48760 | ¥324.38 |
100 | ¥5.31530 | ¥531.53 |
500 | ¥4.24216 | ¥2,121.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.74306 | ¥3,743.06 |
2,000 | ¥3.49352 | ¥6,987.04 |
5,000 | ¥3.36875 | ¥16,843.75 |
10,000 | ¥3.24399 | ¥32,439.90 |
25,000 | ¥3.11922 | ¥77,980.50 |