FSM2JMTR | |
---|---|
DigiKey Part Number | 450-2146-2-ND - Tape & Reel (TR) 450-2146-1-ND - Cut Tape (CT) 450-2146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM2JMTR |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM2JMTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.28200 | ¥22.82 |
25 | ¥2.16400 | ¥54.10 |
100 | ¥1.95890 | ¥195.89 |
250 | ¥1.78580 | ¥446.45 |
500 | ¥1.66004 | ¥830.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥1.41616 | ¥2,549.09 |
3,600 | ¥1.37680 | ¥4,956.48 |
5,400 | ¥1.29812 | ¥7,009.85 |
12,600 | ¥1.21158 | ¥15,265.91 |