PTS820 J20M SMTR LFS | |
---|---|
DigiKey Part Number | CKN10505TR-ND - Tape & Reel (TR) CKN10505CT-ND - Cut Tape (CT) CKN10505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS820 J20M SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.90mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.77300 | ¥67.73 |
25 | ¥6.32800 | ¥158.20 |
100 | ¥5.49400 | ¥549.40 |
250 | ¥4.99916 | ¥1,249.79 |
500 | ¥4.63448 | ¥2,317.24 |
1,000 | ¥4.29606 | ¥4,296.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.90554 | ¥9,763.85 |
5,000 | ¥3.64515 | ¥18,225.75 |
12,500 | ¥3.38478 | ¥42,309.75 |