4 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.15% -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.15% -40°C ~ 125°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTCR4M00G55B-R0

DigiKey Part Number
490-7862-2-ND - Tape & Reel (TR)
490-7862-1-ND - Cut Tape (CT)
490-7862-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTCR4M00G55B-R0
Description
CERAMIC RES 4.0000MHZ 39PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.15% -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTCR4M00G55B-R0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
39 pF
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, Non-Standard
Type
Ceramic
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Frequency
4 MHz
Height
0.047" (1.19mm)
Frequency Stability
±0.15%
Base Product Number
Frequency Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,079
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.26000¥3.26
10¥2.80400¥28.04
25¥2.65200¥66.30
50¥2.54080¥127.04
100¥2.43590¥243.59
250¥2.30352¥575.88
500¥2.20830¥1,104.15
1,000¥2.11696¥2,116.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.01943¥6,058.29
6,000¥1.93591¥11,615.46
9,000¥1.88868¥16,998.12
15,000¥1.83083¥27,462.45
21,000¥1.79372¥37,668.12
30,000¥1.75521¥52,656.30
Manufacturers Standard Package