SKRPACE010 | |
---|---|
DigiKey Part Number | 4809-SKRPACE010TR-ND - Tape & Reel (TR) 4809-SKRPACE010CT-ND - Cut Tape (CT) 4809-SKRPACE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKRPACE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Oval Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.20mm x 3.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.60400 | ¥36.04 |
25 | ¥3.39560 | ¥84.89 |
100 | ¥2.94820 | ¥294.82 |
250 | ¥2.67412 | ¥668.53 |
500 | ¥2.48760 | ¥1,243.80 |
1,000 | ¥2.23883 | ¥2,238.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.10202 | ¥8,408.08 |
8,000 | ¥1.95276 | ¥15,622.08 |
12,000 | ¥1.81594 | ¥21,791.28 |