System On Chip (SoC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Architecture | Core Processor | Flash Size | RAM Size | Peripherals | Connectivity | Speed | Primary Attributes | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
280 In Stock | 1 : ¥178.86000 Box | - | Box | Active | MPU | ARM Cortex-M7 | 2MB | 1MB | PWM | CANbus, Ethernet, I2C, MMC/SD, SPI, UART/USART, USB | 480MHz | - | -40°C ~ 85°C | - | - | 100-LQFP | 100-LQFP (14x14) | ||
54 In Stock | 1 : ¥410.07000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 256KB | 64KB | DMA, POR, WDT | EBI/EMI, Ethernet, I2C, SPI, UART/USART | 80MHz | ProASIC®3 FPGA, 200K Gates, 4608 D-Flip-Flops | -40°C ~ 100°C (TJ) | - | - | 256-LBGA | 256-FPBGA (17x17) | |||
344 In Stock | 1 : ¥529.82000 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 23K Logic Cells | 0°C ~ 85°C (TJ) | - | - | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
463 In Stock | 1 : ¥622.18000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 256KB | 64KB | DDR, PCIe, SERDES | CANbus, Ethernet, I2C, SPI, UART/USART, USB | 166MHz | FPGA - 25K Logic Modules | -40°C ~ 100°C (TJ) | - | - | 325-TFBGA, FCBGA | 325-FCBGA (11x11) | |||
1,005 In Stock | 1 : ¥661.28000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 28K Logic Cells | 0°C ~ 85°C (TJ) | - | - | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
202 In Stock | 1 : ¥670.39000 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 766MHz | Artix™-7 FPGA, 23K Logic Cells | 0°C ~ 100°C (TJ) | - | - | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
507 In Stock | 1 : ¥724.78000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 512KB | 64KB | DMA, POR, WDT | EBI/EMI, Ethernet, I2C, SPI, UART/USART | 80MHz | ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops | 0°C ~ 85°C (TJ) | - | - | 484-BGA | 484-FPBGA (23x23) | |||
139 In Stock | 1 : ¥757.86000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 256KB | 64KB | DDR, PCIe, SERDES | CANbus, Ethernet, I2C, SPI, UART/USART, USB | 166MHz | FPGA - 25K Logic Modules | -40°C ~ 100°C (TJ) | - | - | 256-LBGA | 256-FPBGA (17x17) | |||
696 In Stock | 1 : ¥760.87000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 28K Logic Cells | -40°C ~ 100°C (TJ) | - | - | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
175 In Stock | 1 : ¥776.40000 Cut Tape (CT) 250 : ¥651.14336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DSP, MCU, MPU | ARM® Cortex®-A72, ARM® Cortex®-R5F, C66x, C7x | - | 2MB | DMA, PWM, WDT | MCAN, MMC/SD/SDIO, I2C, SPI, UART, USB | 2GHz, 1GHz, 1GHz | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | 770-BFBGA, FCBGA | 770-FCBGA (23x23) | ||
174 In Stock | 1 : ¥823.39000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 256KB | 64KB | DDR, PCIe, SERDES | CANbus, Ethernet, I2C, SPI, UART/USART, USB | 166MHz | FPGA - 25K Logic Modules | -40°C ~ 100°C (TJ) | - | - | 484-BGA | 484-FPBGA (23x23) | |||
39 In Stock | 1 : ¥824.37000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 512KB | 64KB | DMA, POR, WDT | EBI/EMI, Ethernet, I2C, SPI, UART/USART | 100MHz | ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops | 0°C ~ 85°C (TJ) | - | - | 484-BGA | 484-FPBGA (23x23) | |||
1,458 In Stock | 1 : ¥848.02000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 512KB | 64KB | DMA, POR, WDT | EBI/EMI, Ethernet, I2C, SPI, UART/USART | 80MHz | ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops | -40°C ~ 100°C (TJ) | - | - | 484-BGA | 484-FPBGA (23x23) | |||
128 In Stock | 1 : ¥874.69000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 766MHz | Artix™-7 FPGA, 28K Logic Cells | -40°C ~ 100°C (TJ) | - | - | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
74 In Stock | 1 : ¥936.72000 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 65K Logic Cells | 0°C ~ 85°C (TJ) | - | - | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
89 In Stock | 1 : ¥1,030.62000 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 65K Logic Cells | 0°C ~ 85°C (TJ) | - | - | 484-LFBGA, CSPBGA | 484-CSPBGA (19x19) | |||
104 In Stock | 1 : ¥1,183.70000 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 65K Logic Cells | -40°C ~ 100°C (TJ) | - | - | 484-LFBGA, CSPBGA | 484-CSPBGA (19x19) | |||
1,145 In Stock | 1 : ¥1,195.09000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 85K Logic Cells | 0°C ~ 85°C (TJ) | - | - | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
1,383 In Stock | 1 : ¥1,225.98000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 85K Logic Cells | 0°C ~ 85°C (TJ) | - | - | 484-LFBGA, CSPBGA | 484-CSPBGA (19x19) | |||
432 In Stock | 1 : ¥1,278.82000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 85K Logic Cells | -40°C ~ 100°C (TJ) | - | - | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
363 In Stock | 1 : ¥1,405.65000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 85K Logic Cells | -40°C ~ 100°C (TJ) | - | - | 484-LFBGA, CSPBGA | 484-CSPBGA (19x19) | |||
170 In Stock | 1 : ¥1,458.49000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 74K Logic Cells | -40°C ~ 100°C (TJ) | - | - | 485-LFBGA, CSPBGA | 485-CSPBGA (19x19) | |||
1,152 In Stock | 1 : ¥1,469.06000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 766MHz | Artix™-7 FPGA, 85K Logic Cells | -40°C ~ 100°C (TJ) | - | - | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
80 In Stock | 1 : ¥1,469.06000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 85K Logic Cells | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
190 In Stock | 1 : ¥1,554.83000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 866MHz | Artix™-7 FPGA, 85K Logic Cells | 0°C ~ 100°C (TJ) | - | - | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) |