ARM® Cortex®-A72, ARM® Cortex®-R5F, C66x, C7x System On Chip (SOC) IC - 2GHz, 1GHz, 1GHz 770-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA4VE88TGAALZRQ1

DigiKey Part Number
296-TDA4VE88TGAALZRQ1TR-ND - Tape & Reel (TR)
296-TDA4VE88TGAALZRQ1CT-ND - Cut Tape (CT)
296-TDA4VE88TGAALZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDA4VE88TGAALZRQ1
Description
AUTOMOTIVE SYSTEM-ON-A-CHIP FOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A72, ARM® Cortex®-R5F, C66x, C7x System On Chip (SOC) IC - 2GHz, 1GHz, 1GHz 770-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TDA4VE88TGAALZRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connectivity
MCAN, MMC/SD/SDIO, I2C, SPI, UART, USB
Manufacturer
Texas Instruments
Speed
2GHz, 1GHz, 1GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Architecture
DSP, MCU, MPU
Qualification
AEC-Q100
Core Processor
ARM® Cortex®-A72, ARM® Cortex®-R5F, C66x, C7x
Package / Case
770-BFBGA, FCBGA
RAM Size
2MB
Supplier Device Package
770-FCBGA (23x23)
Peripherals
DMA, PWM, WDT
Number of I/O
155
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,175.41000¥1,175.41
10¥992.96200¥9,929.62
25¥947.40760¥23,685.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥971.04048¥242,760.12
Manufacturers Standard Package