Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
324 In Stock 3,400 Factory | 1 : ¥37.85000 Tube | Tube | Active | Special Purpose | Magnetoresistive | - | - | - | 4.5V ~ 36V | 9mA | 16mA | Analog Voltage | - | -40°C ~ 150°C (TA) | - | - | Surface Mount | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
1,024 In Stock 2,200 Factory | 1 : ¥31.20000 Tube | Tube | Active | Special Purpose | Magnetoresistive | - | - | - | 4.5V ~ 36V | 9mA | 16mA | Analog Voltage | - | -40°C ~ 150°C (TA) | - | - | Surface Mount | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
736 In Stock 2,000 Factory | 1 : ¥31.11000 Cut Tape (CT) 1,000 : ¥15.02820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Special Purpose | Magnetoresistive | - | - | - | 4.5V ~ 36V | 9mA | 16mA | Analog Voltage | - | -40°C ~ 150°C (TA) | - | - | Surface Mount | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
54 In Stock 4,700 Factory | 1 : ¥41.05000 Tube | Tube | Active | Special Purpose | Magnetoresistive | - | - | - | 4.5V ~ 36V | 9mA | 16mA | Analog Voltage | - | -40°C ~ 150°C (TA) | - | - | Surface Mount | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
19 In Stock 9,700 Factory | 1 : ¥31.11000 Tube | Tube | Active | Special Purpose | Magnetoresistive | - | - | - | 4.5V ~ 36V | 9mA | 16mA | Analog Voltage | - | -40°C ~ 150°C (TA) | - | - | Surface Mount | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
0 In Stock 18,000 Factory Check Lead Time | 1,000 : ¥15.02820 Tape & Reel (TR) | Tape & Reel (TR) | Active | Special Purpose | Magnetoresistive | - | - | - | 4.5V ~ 36V | 9mA | 16mA | Analog Voltage | - | -40°C ~ 150°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Special Purpose | Magnetoresistive | - | - | - | 4.5V ~ 36V | 9mA | 16mA | Analog Voltage | - | -40°C ~ 150°C (TA) | - | - | Surface Mount | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Special Purpose | Magnetoresistive | - | - | - | 4.5V ~ 36V | 9mA | 16mA | Analog Voltage | - | -40°C ~ 150°C (TA) | - | - | Surface Mount | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Special Purpose | Magnetoresistive | - | - | - | 4.5V ~ 36V | 9mA | 16mA | Analog Voltage | - | -40°C ~ 150°C (TA) | - | - | Surface Mount | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Special Purpose | Magnetoresistive | - | - | - | 4.5V ~ 36V | 9mA | 16mA | Analog Voltage | - | -40°C ~ 150°C (TA) | - | - | Surface Mount | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Special Purpose | Magnetoresistive | - | - | - | 4.5V ~ 36V | 9mA | 16mA | Analog Voltage | - | -40°C ~ 150°C (TA) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) |