ABL004-10 | ||
---|---|---|
DigiKey Part Number | ABL004-10-ND | |
Manufacturer | ||
Manufacturer Product Number | ABL004-10 | |
Description | MAGNETIC SWITCH SPEC PURPOSE 8SO | |
Customer Reference | ||
Detailed Description | Digital Switch Special Purpose Analog Voltage Magnetoresistive 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4.5V ~ 36V | |
Current - Supply (Max) | 9mA | |
Current - Output (Max) | 16mA | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |