ABL004-00E | ||
---|---|---|
DigiKey Part Number | 391-1055-5-ND | |
Manufacturer | ||
Manufacturer Product Number | ABL004-00E | |
Description | MAGNETIC SWITCH SPEC PURP 8MSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Special Purpose Analog Voltage Magnetoresistive 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ABL004-00E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4.5V ~ 36V | |
Current - Supply (Max) | 9mA | |
Current - Output (Max) | 16mA | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥23.37200 | ¥233.72 |
25 | ¥20.77280 | ¥519.32 |
50 | ¥19.73520 | ¥986.76 |
100 | ¥19.21560 | ¥1,921.56 |
500 | ¥16.09968 | ¥8,049.84 |
1,000 | ¥15.06103 | ¥15,061.03 |
5,000 | ¥14.02237 | ¥70,111.85 |