ABL014-00E | ||
---|---|---|
DigiKey Part Number | 391-1057-5-ND | |
Manufacturer | ||
Manufacturer Product Number | ABL014-00E | |
Description | MAGNETIC SWITCH SPEC PURP 8MSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Special Purpose Analog Voltage Magnetoresistive 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ABL014-00E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4.5V ~ 36V | |
Current - Supply (Max) | 9mA | |
Current - Output (Max) | 16mA | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.85000 | ¥37.85 |
10 | ¥28.35500 | ¥283.55 |
25 | ¥25.20600 | ¥630.15 |
50 | ¥23.94500 | ¥1,197.25 |
100 | ¥23.31540 | ¥2,331.54 |
500 | ¥19.53464 | ¥9,767.32 |
1,000 | ¥18.27434 | ¥18,274.34 |