324 | |
---|---|
DigiKey Part Number | 1528-1062-ND |
Manufacturer | |
Manufacturer Product Number | 324 |
Description | STEPPER MOTOR HYBRID BIPOLAR 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 350 mA 12VDC |
Datasheet | Datasheet |
EDA/CAD Models | 324 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 350 mA | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 28 / 197 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
NEMA Frame Size | 17 | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (30.99mm) | |
Termination Style | Wire Leads | |
Operating Temperature | 0°C ~ 50°C | |
Coil Resistance | 35 Ohms | |
Features | Flatted Shaft |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.15000 | ¥127.15 |