Compression, Tapered Springs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Material | Wire Diameter | Diameter - Outside | Diameter - Inside | Diameter - Small Outside | Diameter - Large Outside | Free Length | Max Load | Rate | End Style | Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,301 In Stock 4,698 Factory | 1 : ¥1.14000 Bulk | - | Bulk | Active | Stainless Steel | - | 0.310" (7.87mm) | - | - | - | 1.125" (28.58mm) | - | - | OPEN | - | ||
1,452 In Stock 3,263 Factory | 1 : ¥2.64000 Bulk | - | Bulk | Active | Stainless Steel | 0.016" (0.40mm) | 0.307" (7.80mm) | - | - | - | 1.122" (28.50mm) | - | - | OPEN | - | ||
0 In Stock 66,091 Factory Check Lead Time | 1 : ¥1.11000 Bulk | - | Bulk | Active | Stainless Steel | - | 0.187" (4.76mm) | - | - | - | 0.750" (19.05mm) | - | - | OPEN | - | ||
0 In Stock Check Lead Time | 1 : ¥1,110.29000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - |