Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82 In Stock | 1 : ¥789.98000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 1000' (304.80m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
11 In Stock | 1 : ¥2,360.25000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.750" (19.05mm) | - | Polyester, Halogen Free | Black, White | 100' (30.48m) | 0.025" (0.64mm) | -75°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | - | Corrosion Resistant | Fungus Resistant | UL VW-1 | - |