SN74LS283N | |
---|---|
DigiKey Part Number | 296-33987-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS283N |
Description | IC 4BIT BINARY FULL ADDER 16-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS283N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 4.75V ~ 5.25V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥17.44600 | ¥174.46 |
25 | ¥16.45920 | ¥411.48 |
100 | ¥14.02330 | ¥1,402.33 |
250 | ¥13.16764 | ¥3,291.91 |
500 | ¥11.52174 | ¥5,760.87 |
1,000 | ¥9.54653 | ¥9,546.53 |
2,500 | ¥8.88818 | ¥22,220.45 |
5,000 | ¥8.55898 | ¥42,794.90 |