Speakers

Results: 5
Product Status
ActiveObsolete
Frequency Range
2 kHz ~ 20 kHz2.5 kHz ~ 20 kHz
Frequency - Self Resonant
831.89Hz1018.82Hz1444.51Hz1738.33Hz1750.51Hz
Impedance
4.55 Ohms5.82 Ohms5.84 Ohms5.86 Ohms7.96 Ohms
Efficiency - dBA
93.5094.2094.6098.0098.10
Power - Rated
100 W150 W
Material - Cone
Cloth, TreatedTitanium
Material - Magnet
FerriteNd-Fe-B
Size / Dimension
4.079" Dia (103.60mm)4.094" Dia (104.00mm)
Height - Seated (Max)
1.787" (45.40mm)2.256" (57.30mm)2.331" (59.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
H25TG05-08
H25TG05-08
SPEAKER 7.96OHM 150W TOP PT 98DB
Peerless by Tymphany
0
In Stock
Check Lead Time
1,020 : ¥170.15765
Bulk
Bulk
ActiveMagneticTweeter-1750.51Hz7.96 Ohms98.001W/1MHalf Space Sensitivity150 WTopRoundTitaniumFerrite--Solder Eyelet(s)4.079" Dia (103.60mm)2.331" (59.20mm)
H25TG05-04
H25TG05-04
SPEAKR 4.55OHM 150W TOP 98.1DB
Peerless by Tymphany
0
In Stock
Check Lead Time
1,020 : ¥171.62166
Bulk
Bulk
ActiveMagneticTweeter2 kHz ~ 20 kHz1738.33Hz4.55 Ohms98.101W/1MHalf Space Sensitivity150 WTopRoundTitaniumFerrite--Solder Eyelet(s)4.079" Dia (103.60mm)2.331" (59.20mm)
H26TG45-06
H26TG45-06
SPEAKR 5.84OHM 100W TOP 94.6DB
Peerless by Tymphany
0
In Stock
Check Lead Time
1,008 : ¥251.70076
Bulk
Bulk
ActiveMagneticTweeter2.5 kHz ~ 20 kHz1018.82Hz5.84 Ohms94.601W/1MHalf Space Sensitivity100 WTopRoundCloth, TreatedNd-Fe-B--Solder Eyelet(s)4.094" Dia (104.00mm)2.256" (57.30mm)
H26TG06-06
H26TG06-06
SPEAKR 5.82OHM 100W TOP 94.2DB
Peerless by Tymphany
0
In Stock
Obsolete
Bulk
ObsoleteMagneticTweeter2.5 kHz ~ 20 kHz1444.51Hz5.82 Ohms94.201W/1MHalf Space Sensitivity100 WTopRoundCloth, TreatedFerrite--Solder Eyelet(s)4.094" Dia (104.00mm)1.787" (45.40mm)
H26TG35-06
H26TG35-06
SPEAKR 5.86OHM 100W TOP 93.5DB
Peerless by Tymphany
0
In Stock
Active
Bulk
ActiveMagneticTweeter2.5 kHz ~ 20 kHz831.89Hz5.86 Ohms93.501W/1MHalf Space Sensitivity100 WTopRoundCloth, TreatedFerrite--Solder Eyelet(s)4.094" Dia (104.00mm)2.256" (57.30mm)
Showing
of 5

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.