H25TG05-04 | ||
---|---|---|
DigiKey Part Number | H25TG05-04-ND | |
Manufacturer | ||
Manufacturer Product Number | H25TG05-04 | |
Description | SPEAKR 4.55OHM 150W TOP 98.1DB | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 4.55 Ohms Tweeter Speaker 150 W 2 kHz ~ 20 kHz Top Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 2 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1738.33Hz | |
Impedance | 4.55 Ohms | |
Efficiency - dBA | 98.10 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 150 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Titanium | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 4.079" Dia (103.60mm) | |
Height - Seated (Max) | 2.331" (59.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,020 | ¥173.30005 | ¥176,766.05 |