H26TG06-06 | ||
---|---|---|
DigiKey Part Number | H26TG06-06-ND | |
Manufacturer | ||
Manufacturer Product Number | H26TG06-06 | |
Description | SPEAKR 5.82OHM 100W TOP 94.2DB | |
Customer Reference | ||
Detailed Description | 5.82 Ohms Tweeter Speaker 100 W 2.5 kHz ~ 20 kHz Top Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 2.5 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1444.51Hz | |
Impedance | 5.82 Ohms | |
Efficiency - dBA | 94.20 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 100 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Cloth, Treated | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 4.094" Dia (104.00mm) | |
Height - Seated (Max) | 1.787" (45.40mm) |