AS04004PO-2-WR-R | |
---|---|
DigiKey Part Number | 668-1357-ND |
Manufacturer | |
Manufacturer Product Number | AS04004PO-2-WR-R |
Description | SPEAKER 4OHM 3W TOP PORT 82DB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 200 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS04004PO-2-WR-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 20 kHz | |
Frequency - Self Resonant | 420Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Paper, Coated | |
Material - Magnet | Rare Earth | |
Ingress Protection | Water Resistant | |
Ratings | IEC 60601-1-8 | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" L x 1.122" W (40.00mm x 28.50mm) | |
Height - Seated (Max) | 0.465" (11.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.63000 | ¥46.63 |
10 | ¥38.47100 | ¥384.71 |
25 | ¥35.47000 | ¥886.75 |
60 | ¥33.29100 | ¥1,997.46 |
120 | ¥31.19550 | ¥3,743.46 |
480 | ¥27.62383 | ¥13,259.44 |