Parametric Equivalent



LTC3607EUD#PBF | |
|---|---|
DigiKey Part Number | LTC3607EUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3607EUD#PBF |
Description | IC REG BUCK ADJ 600MA DL 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3607EUD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3607IUD#PBF | Analog Devices Inc. | 555 | LTC3607IUD#PBF-ND | ¥70.71000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.00000 | ¥65.00 |
| 10 | ¥50.22400 | ¥502.24 |
| 25 | ¥46.53680 | ¥1,163.42 |
| 121 | ¥42.04306 | ¥5,087.21 |
| 363 | ¥39.90124 | ¥14,484.15 |
| 605 | ¥39.10916 | ¥23,661.04 |
| 1,089 | ¥38.32813 | ¥41,739.33 |










