4 Ohms General Purpose Speaker 3 W 200 Hz ~ 20 kHz Top Round, Rectangular Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS04004PO-2-LW152-R

DigiKey Part Number
668-1438-ND
Manufacturer
Manufacturer Product Number
AS04004PO-2-LW152-R
Description
SPEAKER 4OHM 3W TOP PORT 82DB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 3 W 200 Hz ~ 20 kHz Top Round, Rectangular Frame
Datasheet
 Datasheet
EDA/CAD Models
AS04004PO-2-LW152-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/500mm
Manufacturer
PUI Audio, Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
3 W
Packaging
Tray
Power - Max
4 W
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Round, Rectangular Frame
Type
General Purpose
Material - Cone
Paper
Frequency Range
200 Hz ~ 20 kHz
Material - Magnet
Rare Earth
Frequency - Self Resonant
420Hz
Termination
Wire Leads
Impedance
4 Ohms
Size / Dimension
1.575" L x 1.122" W (40.00mm x 28.50mm)
Efficiency - dBA
82.00
Height - Seated (Max)
0.472" (12.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 476
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.33000¥54.33
10¥41.65600¥416.56
25¥37.64160¥941.04
60¥34.24600¥2,054.76
120¥31.82367¥3,818.84
300¥28.93863¥8,681.59
540¥27.25822¥14,719.44
1,020¥25.74036¥26,255.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.