4 Ohms General Purpose Speaker 3 W 200 Hz ~ 20 kHz Top Oval, Rectangular Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Ohms General Purpose Speaker 3 W 200 Hz ~ 20 kHz Top Oval, Rectangular Frame
Waterproof Speakers and Microphones from PUI Audio

AS04004PO-2-WR-R

DigiKey Part Number
668-1357-ND
Manufacturer
Manufacturer Product Number
AS04004PO-2-WR-R
Description
SPEAKER 4OHM 3W TOP PORT 82DB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 3 W 200 Hz ~ 20 kHz Top Oval, Rectangular Frame
Datasheet
 Datasheet
EDA/CAD Models
AS04004PO-2-WR-R Models
Product Attributes
Filter Similar Products
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
PUI Audio, Inc.
Power - Rated
3 W
Series
Power - Max
4 W
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Oval, Rectangular Frame
Technology
Magnetic
Material - Cone
Paper, Coated
Type
General Purpose
Material - Magnet
Rare Earth
Frequency Range
200 Hz ~ 20 kHz
Ingress Protection
Water Resistant
Frequency - Self Resonant
420Hz
Ratings
IEC 60601-1-8
Impedance
4 Ohms
Termination
Solder Eyelet(s)
Efficiency - dBA
82.00
Size / Dimension
1.575" L x 1.122" W (40.00mm x 28.50mm)
Efficiency - Testing
1W/1M
Height - Seated (Max)
0.465" (11.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.07000¥56.07
10¥42.98700¥429.87
25¥38.84920¥971.23
60¥35.34733¥2,120.84
120¥32.84908¥3,941.89
300¥29.87370¥8,962.11
540¥28.14065¥15,195.95
1,020¥26.67074¥27,204.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.