0191150047 | ||
---|---|---|
DigiKey Part Number | 900-0191150047TR-ND - Tape & Reel (TR) 900-0191150047CT-ND - Cut Tape (CT) 900-0191150047DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0191150047 | |
Description | CONN SPADE TERM 10-12AWG #8 YEL | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 1.031" (26.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.261" (6.63mm) | |
Length - Termination | 0.560" (14.22mm) | |
Tongue Inside Opening | 0.139" (3.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.48400 | ¥54.84 |
100 | ¥4.56690 | ¥456.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.65357 | ¥3,653.57 |
2,000 | ¥3.42519 | ¥6,850.38 |
3,000 | ¥3.31102 | ¥9,933.06 |
5,000 | ¥3.19685 | ¥15,984.25 |
10,000 | ¥3.03701 | ¥30,370.10 |
25,000 | ¥2.96850 | ¥74,212.50 |