55768-1 | ||
---|---|---|
DigiKey Part Number | A100669TR-ND - Tape & Reel (TR) A100669CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 55768-1 | |
Description | CONN SPADE TERM 16-22AWG #8 RED | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 55768-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.244" (6.20mm) | |
Length - Overall | 0.895" (22.73mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.261" (6.63mm) | |
Length - Termination | 0.464" (11.79mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.43600 | ¥64.36 |
25 | ¥6.15040 | ¥153.76 |
50 | ¥6.06680 | ¥303.34 |
100 | ¥5.30160 | ¥530.16 |
250 | ¥5.10292 | ¥1,275.73 |
500 | ¥4.81938 | ¥2,409.69 |
1,000 | ¥4.16731 | ¥4,167.31 |
2,500 | ¥3.85550 | ¥9,638.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.71493 | ¥18,574.65 |
10,000 | ¥3.64896 | ¥36,489.60 |