2-327043-1 | ||
---|---|---|
DigiKey Part Number | A27425TR-ND - Tape & Reel (TR) A27425CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-327043-1 | |
Description | CONN SPADE TERM 16-22AWG #6 RED | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-327043-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.858" (21.79mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.93000 | ¥2.93 |
10 | ¥2.64200 | ¥26.42 |
25 | ¥2.63080 | ¥65.77 |
50 | ¥2.57400 | ¥128.70 |
100 | ¥2.20070 | ¥220.07 |
250 | ¥1.98044 | ¥495.11 |
500 | ¥1.87052 | ¥935.26 |
1,000 | ¥1.63946 | ¥1,639.46 |
2,500 | ¥1.62844 | ¥4,071.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.52192 | ¥7,609.60 |
10,000 | ¥1.41622 | ¥14,162.20 |