8-SIP, 4 Leads Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,737 In Stock | 1 : ¥32.98000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 4 A | 90 mOhms | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
1,837 In Stock | 1 : ¥34.94000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 20 V ~ 240 V | 2 A | - | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
1,983 In Stock | 1 : ¥38.07000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 1000 V | 180 mA | 18 Ohms | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
2,867 In Stock | 1 : ¥41.55000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 20 V ~ 240 V | 3 A | - | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
3,443 In Stock | 1 : ¥42.54000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 1 A | - | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
1,043 In Stock | 1 : ¥46.56000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 20 V ~ 240 V | 2 A | - | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
716 In Stock 1,100 Factory | 1 : ¥53.35000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 400 V | 1 A | - | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
3,167 In Stock 1,525 Factory | 1 : ¥54.15000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 500 V | 1 A | - | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
243 In Stock | 1 : ¥33.42000 Bulk | Bulk | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 3.75 ~ 12VDC | 0 V ~ 60 V | 200 mA | 16 Ohms | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
631 In Stock | 1 : ¥36.01000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 3.75 ~ 12VDC | 0 V ~ 60 V | 600 mA | 1.1 Ohms | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
2,498 In Stock 3,600 Factory | 1 : ¥37.53000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 250 V | 1 A | 750 mOhms | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
173 In Stock 2,000 Factory | 1 : ¥50.13000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 600 V | 500 mA | 6 Ohms | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
357 In Stock | 1 : ¥51.74000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | DC | 1.2VDC | 0 V ~ 60 V | 3.25 A | 90 mOhms | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
4,282 In Stock | 1 : ¥62.02000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 300 mOhms | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
1,109 In Stock | 1 : ¥66.04000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 2.5 A | 340 mOhms | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
130 In Stock 800 Factory | 1 : ¥67.11000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 1 A | - | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
128 In Stock | 1 : ¥50.13000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 350 mA | 5 Ohms | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
456 In Stock | 1 : ¥32.35000 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 5 ~ 12VDC | 0 V ~ 60 V | 200 mA | 16 Ohms | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
87 In Stock | 1 : ¥52.81000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 700 mA | 1.4 Ohms | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
41 In Stock | 1 : ¥67.47000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 600 V | 3 A | - | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
0 In Stock Check Lead Time | 1 : ¥86.33000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.36VDC | 0 V ~ 600 V | 1 A | 660 mOhms | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
0 In Stock Check Lead Time | 1 : ¥38.78000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 400 V | 1 A | - | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
0 In Stock Check Lead Time | 1 : ¥50.58000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 600 V | 500 mA | 6 Ohms | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 5 ~ 12VDC | 0 V ~ 60 V | 200 mA | 16 Ohms | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NC (1 Form B) | AC, DC | 3.75 ~ 12VDC | 0 V ~ 60 V | 200 mA | 16 Ohms | PC Pin | 8-SIP, 4 Leads | 4-SIP |