PS1201 | ||
---|---|---|
DigiKey Part Number | CLA195-ND | |
Manufacturer | ||
Manufacturer Product Number | PS1201 | |
Description | SSR RELAY SPST-NO 1A 0-400V | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 1 A | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 4-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.35000 | ¥53.35 |
10 | ¥50.00800 | ¥500.08 |
25 | ¥44.44960 | ¥1,111.24 |
50 | ¥42.22820 | ¥2,111.41 |
100 | ¥40.00480 | ¥4,000.48 |
250 | ¥35.56016 | ¥8,890.04 |
500 | ¥33.33766 | ¥16,668.83 |
1,000 | ¥31.11509 | ¥31,115.09 |