CPC1945Y | ||
---|---|---|
DigiKey Part Number | CLA163-ND | |
Manufacturer | ||
Manufacturer Product Number | CPC1945Y | |
Description | SSR RELAY SPST-NO 1A 0-400V | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 1 A | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.43000 | ¥38.43 |
10 | ¥36.05000 | ¥360.50 |
25 | ¥32.04920 | ¥801.23 |
50 | ¥30.44460 | ¥1,522.23 |
100 | ¥28.84270 | ¥2,884.27 |
250 | ¥25.63832 | ¥6,409.58 |
500 | ¥24.03584 | ¥12,017.92 |
1,000 | ¥22.43339 | ¥22,433.39 |