Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,443 In Stock | 1 : ¥42.54000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 1 A | - | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
716 In Stock 1,100 Factory | 1 : ¥53.35000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 400 V | 1 A | - | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
2,498 In Stock 3,600 Factory | 1 : ¥37.53000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 250 V | 1 A | 750 mOhms | PC Pin | 8-SIP, 4 Leads | 4-SIP |