Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
235 In Stock | 1 : ¥352.57000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 5 A | - | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
587 In Stock | 1 : ¥822.22000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 50 A | - | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
53 In Stock | 1 : ¥1,221.27000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 0 V ~ 60 V | 60 A | 10 mOhms | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
51 In Stock | 1 : ¥1,597.52000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 0 V ~ 60 V | 100 A | 5 mOhms | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
182 In Stock | 1 : ¥1,663.03000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 100 V | 100 A | 5 mOhms | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
87 In Stock | 1 : ¥1,667.68000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 48 V | 100 A | 5.6 mOhms | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
44 In Stock | 1 : ¥1,179.71000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 4.5 ~ 32VDC | 1 V ~ 200 V | 50 A | - | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
6 In Stock | 1 : ¥2,710.38000 Box | - | Box | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 4.5 ~ 32VDC | 0 V ~ 200 V | 100 A | 22 mOhms | - | -40°C ~ 90°C | Hockey Puck | - | cURus | - | - | ||
2 In Stock | 1 : ¥1,143.87000 Box | - | Box | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 0 V ~ 40 V | 60 A | 4.5 mOhms | Screw Terminal | -40°C ~ 100°C | Module | - | cURus | - | - | ||
20 In Stock | 1 : ¥1,622.72000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 60 V | 100 A | 5 mOhms | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥554.64000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 0 V ~ 200 V | 40 A | - | Screw Terminal | - | Hockey Puck | Hockey Puck | - | - | - | |||
0 In Stock Check Lead Time | 16 : ¥771.09500 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 0 V ~ 100 V | 80 A | - | Screw Terminal | - | Hockey Puck | - | - | - | - |