Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,739 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 300mA (DC) | - | 6 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
38,447 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | SP3T | Not Specified | On-On-On | 100mA (DC) | - | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
10,041 In Stock | 1 : ¥8.29000 Cut Tape (CT) 800 : ¥5.47589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DP3T | Not Specified | On-On-On | 300mA (DC) | - | 6 V | Standard | 2.00mm | Copper Alloy | Silver | Surface Mount | J Lead | - | -40°C ~ 85°C | |||
69,842 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | SPDT | Shorting (MBB) | On-On | 100mA (DC) | - | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
11,089 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥3.59182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | Non-Shorting (BBM) | On-On-On-On | 300mA (DC) | - | 4 V | Standard | 1.50mm | Copper Alloy | Gold | Surface Mount, Right Angle | Gull Wing | - | -20°C ~ 70°C | |||
658 In Stock | 1 : ¥14.53000 Bulk | Bulk | Active | 4PDT | Shorting (MBB) | On-On | 300mA (DC) | - | 30 V | Standard | 2.00mm | - | - | Through Hole | PC Pin | - | -10°C ~ 70°C | |||
1,975 In Stock | 1 : ¥18.14000 Bag | Bag | Active | SP4T | Not Specified | On-On-On-On | 300mA (AC/DC) | 125 V | 30 V | Standard | 5.00mm | Silver (Ag) | Silver | Through Hole | PC Pin | - | -20°C ~ 80°C | |||
887 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | SP4T | Not Specified | On-On-On-On | 300mA (DC) | - | 30 V | Standard | 6.00mm | - | Silver | Through Hole, Right Angle | PC Pin | - | - |