Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,945 In Stock | 1 : ¥15.43000 Bag | Bag | Active | SPDT | Not Specified | On-On | 300mA (AC/DC) | 125 V | 30 V | Standard | 4.00mm | Silver (Ag) | Silver | Through Hole | PC Pin | - | -20°C ~ 80°C | |||
1,975 In Stock | 1 : ¥18.14000 Bag | Bag | Active | SP4T | Not Specified | On-On-On-On | 300mA (AC/DC) | 125 V | 30 V | Standard | 5.00mm | Silver (Ag) | Silver | Through Hole | PC Pin | - | -20°C ~ 80°C | |||
1,984 In Stock | 1 : ¥18.80000 Bag | Bag | Active | SP5T | Not Specified | On-On-On-On-On | 300mA (AC/DC) | 125 V | 30 V | Standard | 5.00mm | Silver (Ag) | Silver | Through Hole | PC Pin | - | -20°C ~ 80°C | |||
1,999 In Stock | 1 : ¥21.76000 Bag | Bag | Active | SP4T | Not Specified | On-On-On-On | 300mA (AC/DC) | 125 V | 30 V | Standard | 5.00mm | Silver (Ag) | Silver | Through Hole, Right Angle | PC Pin | - | -20°C ~ 80°C |