
Category | Actuator Type Standard |
Manufacturer APEM Inc. | Actuator Length 5.00mm |
Series | Contact Material Silver (Ag) |
Packaging Bag | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole, Right Angle |
Circuit SP4T | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -20°C ~ 80°C |
Switch Function On-On-On-On | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 300mA (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Operating Force 250gf |
Voltage Rating - DC 30 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.50000 | ¥21.50 |
| 10 | ¥18.05300 | ¥180.53 |
| 25 | ¥16.73840 | ¥418.46 |
| 100 | ¥14.91080 | ¥1,491.08 |
| 250 | ¥13.83768 | ¥3,459.42 |
| 500 | ¥13.10696 | ¥6,553.48 |
| 1,000 | ¥12.44750 | ¥12,447.50 |
| 3,000 | ¥11.54569 | ¥34,637.07 |
| 5,000 | ¥11.18332 | ¥55,916.60 |



