JS102011JCQN | |
---|---|
DigiKey Part Number | CKN10721TR-ND - Tape & Reel (TR) CKN10721CT-ND - Cut Tape (CT) CKN10721DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JS102011JCQN |
Description | SWITCH SLIDE SPDT 300MA 6V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JS102011JCQN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥7.47900 | ¥74.79 |
25 | ¥6.99120 | ¥174.78 |
100 | ¥6.07080 | ¥607.08 |
250 | ¥5.52424 | ¥1,381.06 |
500 | ¥5.12132 | ¥2,560.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.74730 | ¥4,747.30 |
3,000 | ¥4.31571 | ¥12,947.13 |
5,000 | ¥4.02798 | ¥20,139.90 |
10,000 | ¥3.74027 | ¥37,402.70 |