1N5355BG

DigiKey Part Number
1N5355BGOS-ND
Manufacturer
Manufacturer Product Number
1N5355BG
Description
DIODE ZENER 18V 5W AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5355BG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 13.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.25100¥32.51
100¥2.25940¥225.94
500¥1.76414¥882.07
1,000¥1.43385¥1,433.85
2,000¥1.28177¥2,563.54
5,000¥1.21660¥6,083.00
10,000¥1.12970¥11,297.00
50,000¥1.07549¥53,774.50
Manufacturers Standard Package