UC3854BN | ||
---|---|---|
DigiKey Part Number | 296-11311-5-ND | |
Manufacturer | ||
Manufacturer Product Number | UC3854BN | |
Description | IC PFC CTR AV CURR 200KHZ 16DIP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | PFC IC Average Current 200kHz 16-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | UC3854BN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 200kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 10V ~ 20V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.43000 | ¥49.43 |
10 | ¥44.36500 | ¥443.65 |
25 | ¥41.93680 | ¥1,048.42 |
100 | ¥36.34690 | ¥3,634.69 |
250 | ¥34.48256 | ¥8,620.64 |
500 | ¥30.94120 | ¥15,470.60 |
1,000 | ¥26.09500 | ¥26,095.00 |
2,500 | ¥24.79026 | ¥61,975.65 |