RN122-4-02-3M3 | ||
---|---|---|
DigiKey Part Number | 817-2133-ND | |
Manufacturer | ||
Manufacturer Product Number | RN122-4-02-3M3 | |
Description | CMC 3.3MH 4A 2LN TH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 46mOhm (Typ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 46mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.886" L x 0.846" W (22.50mm x 21.50mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.10000 | ¥30.10 |
10 | ¥25.17300 | ¥251.73 |
25 | ¥22.98400 | ¥574.60 |
50 | ¥19.70060 | ¥985.03 |
200 | ¥18.05895 | ¥3,611.79 |
400 | ¥17.51173 | ¥7,004.69 |
600 | ¥16.96448 | ¥10,178.69 |
1,000 | ¥15.87000 | ¥15,870.00 |
2,600 | ¥15.32276 | ¥39,839.18 |